Stanley Transparent Polypropylene Storage Box, 272 mm x 189mm x 46 mm
- RS Stock No.:
- 555-615
- Mfr. Part No.:
- STST81680-1
- Brand:
- Stanley
Subtotal (1 unit)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.99 |
*price indicative
- RS Stock No.:
- 555-615
- Mfr. Part No.:
- STST81680-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Lid Type | Hinged | |
| Product Type | Storage Box | |
| Height | 272mm | |
| Width | 189mm | |
| Depth | 46mm | |
| Colour | Transparent | |
| Lockable | Yes | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Lid Type Hinged | ||
Product Type Storage Box | ||
Height 272mm | ||
Width 189mm | ||
Depth 46mm | ||
Colour Transparent | ||
Lockable Yes | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 11 Inch 17 Compartment Organiser is perfect for storing small parts and accessories. Removable dividers allow customisation to suit your needs and as the compartment edges are rounded, its easier to remove small fixings and accessories. The see-through lid allows you to see the contents, and the built-in ruler Is helpful for quick on-site measurements.
Convenient storage
17 compartments with removable dividers for customisable organisation
See through lid allows visibility of contents
Related links
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5cm x 25 cm
- Stanley Transparent Polypropylene Storage Box, 35.7 cm x 4.8cm x 35.5 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes 85L Transparent Polypropylene Storage Box, 39 cm x 66cm x 45 cm
- Fellowes 10L Transparent Polypropylene Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- RS PRO Transparent Transparent Polypropylene Copolymer Storage Box, 245 mm x 325mm x 430 mm
- RS PRO 24L Transparent Polymer Storage Box, 190 mm x 395mm x 500 mm
