Fellowes 85L Transparent Polypropylene Storage Box, 390 mm x 660mm x 450 mm
- RS Stock No.:
- 270-2316
- Mfr. Part No.:
- 7731101
- Brand:
- Fellowes
Subtotal (1 unit)*
$127.37
(exc. GST)
$140.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $127.37 |
*price indicative
- RS Stock No.:
- 270-2316
- Mfr. Part No.:
- 7731101
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Lid Type | Lockable | |
| Product Type | Storage Box | |
| Height | 390mm | |
| Width | 660mm | |
| Depth | 450mm | |
| Volume | 85L | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Lid Type Lockable | ||
Product Type Storage Box | ||
Height 390mm | ||
Width 660mm | ||
Depth 450mm | ||
Volume 85L | ||
Colour Transparent | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Euro Box Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
The Fellowes strong plastic storage box is made from impact resistant polypropylene that is fully recyclable. It maximise your floor space, strong enough to stack thanks to the double reinforced base and corners. Keep your contents dust and moisture free, clip-lock clamps securely lock the lid tightly in place.
Perfect for storing a variety of items including tools
100 percent BPA free, certified as food safe and fully recyclable
Related links
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes 10L Transparent Polypropylene Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5cm x 25 cm
- Stanley Transparent Polypropylene Storage Box, 35.7 cm x 4.8cm x 35.5 cm
- Stanley Transparent Polypropylene Storage Box, 28 cm x 4.5cm x 500 mm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Stanley Fabric Tool Bag 45 cm x 33cm x 45 cm
