Stanley Transparent Polypropylene Storage Box, 357 mm x 48mm x 355 mm
- RS Stock No.:
- 555-616
- Mfr. Part No.:
- STST81681-1
- Brand:
- Stanley
Subtotal (1 unit)*
$22.31
(exc. GST)
$24.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.31 |
*price indicative
- RS Stock No.:
- 555-616
- Mfr. Part No.:
- STST81681-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Storage Box | |
| Lid Type | Hinged | |
| Height | 357mm | |
| Width | 48mm | |
| Depth | 355mm | |
| Colour | Transparent | |
| Lockable | Yes | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Storage Box | ||
Lid Type Hinged | ||
Height 357mm | ||
Width 48mm | ||
Depth 355mm | ||
Colour Transparent | ||
Lockable Yes | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 14 Inch 22 Compartment Organiser is perfect for storing small parts and accessories. Removable dividers allow customisation to suit your needs and as the compartment edges are rounded, it's easier to remove small fixings and accessories. The see-through lid allows you to see the contents, and the built-in ruler Is helpful for quick on-site measurements.
Convenient storage
22 compartments with removable dividers for customisable organisation
See through lid allows visibility of contents
Related links
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5cm x 25 cm
- Stanley Transparent Polypropylene Storage Box, 28 cm x 4.5cm x 500 mm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes 85L Transparent Polypropylene Storage Box, 39 cm x 66cm x 45 cm
- Fellowes 10L Transparent Polypropylene Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- RS PRO Transparent Transparent Polypropylene Copolymer Storage Box, 245 mm x 325mm x 430 mm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
