Fellowes 10L Transparent Polypropylene Storage Box, 155 mm x 395mm x 255 mm
- RS Stock No.:
- 270-2312
- Mfr. Part No.:
- 7730404
- Brand:
- Fellowes
Subtotal (1 unit)*
$122.15
(exc. GST)
$134.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.15 |
*price indicative
- RS Stock No.:
- 270-2312
- Mfr. Part No.:
- 7730404
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Lid Type | Lockable | |
| Product Type | Storage Box | |
| Height | 155mm | |
| Width | 395mm | |
| Depth | 255mm | |
| Volume | 10L | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Lid Type Lockable | ||
Product Type Storage Box | ||
Height 155mm | ||
Width 395mm | ||
Depth 255mm | ||
Volume 10L | ||
Colour Transparent | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Euro Box Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
The Fellowes strong plastic storage box is made from impact resistant polypropylene that is fully recyclable. It maximise your floor space, strong enough to stack thanks to the double reinforced base and corners. Keep your contents dust and moisture free, clip-lock clamps securely lock the lid tightly in place.
Ideal for the storage of A4 paper
100 percent BPA free
Related links
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes 85L Transparent Polypropylene Storage Box, 39 cm x 66cm x 45 cm
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5cm x 25 cm
- Stanley Transparent Polypropylene Storage Box, 35.7 cm x 4.8cm x 35.5 cm
- Stanley Transparent Polypropylene Storage Box, 28 cm x 4.5cm x 500 mm
- RS PRO Transparent Transparent Polypropylene Copolymer Storage Box, 245 mm x 325mm x 430 mm
