Stanley Fabric Backpack with Shoulder Strap 350 mm x 475mm x 305 mm
- RS Stock No.:
- 561-933
- Mfr. Part No.:
- STST1-72335
- Brand:
- Stanley
Subtotal (1 unit)*
$130.52
(exc. GST)
$143.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.52 |
*price indicative
- RS Stock No.:
- 561-933
- Mfr. Part No.:
- STST1-72335
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | Fabric | |
| Length | 350mm | |
| Width | 475mm | |
| Height | 305mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material Fabric | ||
Length 350mm | ||
Width 475mm | ||
Height 305mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Backpack is designed for efficient tool transport and access, featuring a wide opening zip design for quick entry to hand tools, small power tools and parts. It includes padded shoulder straps for comfortable carrying and a removable tool organiser with a carry handle for neatly storing screwdrivers, pliers and other small tools.
15kg load capacity
600 x 600 denier fabric to ensure durability
Detachable divider with pockets for frequently used tools
Padded back for ergonomic, convenient carriage
Separate Lap top /power tool compartment keeps power tools and laptop safe
Small front compartment for personal storage
Related links
- Stanley Fabric Backpack with Shoulder Strap 45.7 cm x 57cm x 34 cm
- Stanley Fabric Backpack with Shoulder Strap 230 mm x 360mm x 470 mm
- Stanley Fabric Backpack with Shoulder Strap 360 mm x 23cm x 540 mm
- Stanley Fabric Open Mouth with Shoulder Strap 44.7 cm x 27.5cm x 43 cm
- Stanley Fabric Open Mouth with Shoulder Strap 29 cm x 26cm x 26 cm
- Stanley Fabric Duffle Bag with Shoulder Strap 170 cm x 30.5cm x 70 cm
- Stanley Fabric Tool Bag with Shoulder Strap 43 cm x 26cm x 43 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
