Fellowes 10L Transparent Plastic Storage Box, 155 mm x 395mm x 255 mm
- RS Stock No.:
- 270-2311
- Mfr. Part No.:
- 7730401
- Brand:
- Fellowes
Subtotal (1 unit)*
$38.81
(exc. GST)
$42.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 374 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.81 |
*price indicative
- RS Stock No.:
- 270-2311
- Mfr. Part No.:
- 7730401
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Lid Type | Lockable | |
| Product Type | Storage Box | |
| Height | 155mm | |
| Width | 395mm | |
| Depth | 255mm | |
| Volume | 10L | |
| Colour | Transparent | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Lid Type Lockable | ||
Product Type Storage Box | ||
Height 155mm | ||
Width 395mm | ||
Depth 255mm | ||
Volume 10L | ||
Colour Transparent | ||
Material Plastic | ||
Standards/Approvals No | ||
Euro Box Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
The Fellowes strong plastic storage box is made from impact resistant polypropylene that is fully recyclable. It maximise your floor space, strong enough to stack thanks to the double reinforced base and corners. Keep your contents dust and moisture free, clip-lock clamps securely lock the lid tightly in place.
Ideal for the storage of A4 paper
100 percent BPA free
Related links
- Fellowes 10L Transparent Polypropylene Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Storage Boxes
- Fellowes 85L Transparent Polypropylene Storage Box, 39 cm x 66cm x 45 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- RS PRO 50L Transparent Polymer Storage Box, 230 mm x 450mm x 700 mm
- Tork Metal White Wall Wall Mount Paper Towel Dispenser, 16 cm x 15.5 cm x 56cm
- Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm
