Rapesco Staple 5000 Per Pack Per pack

Subtotal (1 unit)*

$47.17

(exc. GST)

$51.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.17

*price indicative

RS Stock No.:
265-5609
Mfr. Part No.:
S13100Z3
Brand:
Rapesco
Find similar products by selecting one or more attributes.
Select all

Brand

Rapesco

Product Type

Staple

Staple Size

10 mm

Quantity Per Package

5000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapesco High quality galvanised staples for The Rapesco Heavy Duty stapling machines using 923 type staples. The staples are made with galvanised finish for increased durability. All staples have been manufactured with a chisel point for easy insertio

Staples for 13 series tackers

High quality steel wire

Suitable for Rexel, Rapid, Leitz, Novus, Esselte, Arrow, Stanley and other branded staple tackers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy