RS Better World

Rapid Staple 5000 Per Pack Per pack

Subtotal (1 unit)*

$30.48

(exc. GST)

$33.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-414
Mfr. Part No.:
11835600
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple

Staple Size

8 mm

Quantity Per Package

5000Per Pack

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid staple 8 mm is designed for precision and versatility, making it an essential tool for anyone working with textiles. Crafted from high-performance galvanized wire, these staples ensure minimal disruption to delicate fabric fibres while maintaining a low-visibility profile. Their precision-cut legs enable optimal penetration into various materials, making them perfect for labelling and secure fastening. Additionally, these staples come in a substantial pack of 5000, catering to demanding projects, and are also offered in stainless steel, broadening their usability across different applications. With their eco-friendly design called Eco Tacker, they are the go-to choice for conscientious crafters and professionals alike.

8 mm leg length Ideal for secure fastening

Low visibility design ensures minimal impact on textiles

Precision cut legs provide enhanced penetration into various fabrics

Manufactured from high-performance galvanized wire for durability

Available in stainless steel for different project requirements

Packed in a box containing 5000 staples, suitable for large jobs

Eco-friendly design, branded as Eco Tacker, for sustainable use

Compatible with several staple guns, including R13, R23, R30, R33, and R83 models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy