Rapid Staple 5000 Per Pack Per pack

Subtotal (1 box of 5000 units)*

$13.66

(exc. GST)

$15.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$13.66$0.003

*price indicative

RS Stock No.:
652-461
Mfr. Part No.:
24862200
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple

Staple Size

26/8 mm

Quantity Per Package

5000Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid staples 26/8+ provide a premium stapling solution for those needing to bind a significant number of sheets. Designed for exceptional quality, these staples ensure reliable penetration into paper of up to 50 sheets (80 gsm), making them Ideal for high-demand environments such as offices, schools, and workshops. Each box contains 5,000 staples, constructed from galvanised superstrong wire to guarantee not just durability but also optimal performance. The Sharp edges empower precise and effective stapling, reinforcing the staples' capability to handle larger documents with ease. With dimensions tailored to fit snugly in staple guns, this product combines practicality and reliability, ensuring your documents are securely fastened every time.

Staples up to 50 sheets of 80 gsm paper

Each box contains a generous supply of 5,000 staples

Manufactured from galvanised superstrong wire for superior durability

Sharp edges enhance penetration efficiency for flawless stapling

Designed with an 8.5 mm leg length to suit various stapling needs

Compact dimensions of 54 x 30 x 114 mm facilitate easy storage

Packaged in units of 70 for convenient bulk handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy