Stanley Cable Staples 1000 Per Pack Per pack
- RS Stock No.:
- 776-9999
- Mfr. Part No.:
- 0-TRA206T
- Brand:
- Stanley
Subtotal (1 unit)*
$8.78
(exc. GST)
$9.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 138 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.78 |
*price indicative
- RS Stock No.:
- 776-9999
- Mfr. Part No.:
- 0-TRA206T
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Cable Staples | |
| Staple Size | 10 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Cable Staples | ||
Staple Size 10 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Cable Staples, 10mm Staple size, 1000 Quantity Per Package - 0-TRA206T
This cable staples product is designed to secure wiring in industrial and commercial installations. Supplied in a large quantity, it provides a practical solution for fastening cables without adhesives, suitable for repeated use across projects where consistent mechanical retention is required.
Features and Benefits:
• 10mm staple size secures small-diameter cables reliably
• Pack quantity of 1000 reduces reordering frequency
• Manufactured by a recognised brand for consistent supply quality
• Staple format enables quick mechanical fixing during installations
• Suitable for bulk handling and Rapid deployment on-site
• Pack quantity of 1000 reduces reordering frequency
• Manufactured by a recognised brand for consistent supply quality
• Staple format enables quick mechanical fixing during installations
• Suitable for bulk handling and Rapid deployment on-site
Applications
• Suitable for fastening control and signal wiring in panels
• Ideal for routing cables along structural timber or trunking
• Used for organising conductors in electrical distribution setups
• Can be used for repetitive cable runs in automated production lines
• Ideal for routing cables along structural timber or trunking
• Used for organising conductors in electrical distribution setups
• Can be used for repetitive cable runs in automated production lines
What cable diameters are compatible with these staples?
The staples are specified for 10mm cable profiles, making them appropriate for small to moderate conductor bundles and typical signal or control cables.
How does the pack size affect site logistics?
A 1000-item pack minimises packaging waste and reduces frequency of resupply, simplifying inventory management for ongoing installation projects.
Are these staples suitable for bulk procurement in industrial operations?
Yes, the format and quantity are intended for bulk purchasing and large-scale use across electrical, mechanical and automation maintenance tasks.
Who is the manufacturer and how does that influence sourcing?
They are produced by a known brand, which supports predictable availability and compatibility with standard cable-fixing workflows.
