Rapid Staple 5000 Per Pack Per pack
- RS Stock No.:
- 264-6380
- Mfr. Part No.:
- 40100537
- Brand:
- Rapid
Subtotal (1 unit)*
$91.25
(exc. GST)
$100.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.25 |
*price indicative
- RS Stock No.:
- 264-6380
- Mfr. Part No.:
- 40100537
- Brand:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 50 mm | |
| Quantity Per Package | 5000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 50 mm | ||
Quantity Per Package 5000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Finishing Brad is versatile and high quality, these high performance brads are ideal for many different kind of finishing application such as carpentry, wood panelling, baseboards fixing. Precision cut legs optimize material penetration and available in stainless steel and galvanized finish.
5M boxes communication include full compatibility chart









