Rapid Staple 5000 Per Pack Per pack
- RS Stock No.:
- 652-467
- Mfr. Part No.:
- 24861800
- Brand:
- Rapid
Subtotal (1 box of 5000 units)*
$3.28
(exc. GST)
$3.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3.28 | $0.001 |
*price indicative
- RS Stock No.:
- 652-467
- Mfr. Part No.:
- 24861800
- Brand:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 6 mm | |
| Quantity Per Package | 5000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 6 mm | ||
Quantity Per Package 5000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid standard staples 26/6 are designed for those who demand reliability and efficiency in their stapling tasks. Perfect for stapling up to 20 sheets of 80 gsm paper, these staples provide a strong and secure hold without compromise. Each box contains an impressive 5,000 staples, ensuring you're well-equipped for all your stapling needs. Crafted from galvanised soft wire, they offer a comfortable and smooth usage experience. With dimensions of 22 x 116 x 56 mm, these staples are perfectly suited for a range of staple types, making them an Ideal choice for both home and office environments. Their Sharp edges ensure excellent penetration, delivering consistently neat and tidy stapling results every time.
Designed for stapling up to 20 sheets of paper comfortably
Packaged in a box containing 5,000 staples for long-lasting use
Galvanised soft wire enhances comfort during use
Sharp edges allow for optimal penetration into paper
Dimensions of 22 x 116 x 56 mm make them versatile for various staple types
Perfect for an array of staples including 20E, 20EX, E12, E14, and others
Lightweight at 163 g, easy to handle during use
Packed in units of 60, suitable for bulk purchase needs
Pallet quantity of 3240 ensures optimal storage and distribution
Minimum order quantity of 10 makes it easy to restock
