Subtotal (1 box of 2000 units)*
$32.73
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $32.73 | $0.016 |
*price indicative
- RS Stock No.:
- 321-1821
- Mfr. Part No.:
- 11915631
- Brand:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 14 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 14 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Adjustable hammer stapler
Professional stapler, completely made of steel, fitted with a hammer adjustment system.
This stapler can be used for securing panelling, plastic film, carpet, mats, fabrics, insulation material, leather etc.
Uses staples 6 → 14 mm supplied separately:
321-1786 for 6mm
321-1792 for 8mm
321-1809 for 10mm
321-1815 for 12mm
321-1821 for 14mm
