Stanley Cable Staples 1000 Per Pack Per pack

Subtotal (1 unit)*

$9.91

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.91

*price indicative

RS Stock No.:
776-9933
Mfr. Part No.:
1-CT108T
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Cable Staples

Staple Size

12 mm

Quantity Per Package

1000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Cable Staples, 12mm Staple size, 1000 Quantity Per Package - 1-CT108T


This cable staple product is designed to secure wiring and small cables in industrial and trade settings. Supplied in a large quantity, it is intended for repeated use across installations where multiple fixings are required. The pack is suitable for routine fastening tasks in automation, electronics and electrical maintenance contexts.

Features and Benefits:


• 1000 pieces per pack reduces reordering frequency
• 12mm staple length suited to light cable runs
• U-shaped design provides secure cable retention
• Compatible with manual and staple-gun application
• Galvanised finish offers corrosion resistance

Applications


• Suitable for routing wiring in control panels and cabinets
• Ideal for securing conduit and cable runs in machinery enclosures
• Used for fast installation of power and signal wiring on site
• Can be used for repetitive wiring tasks in production lines
• Suitable for outdoor cable runs where corrosion resistance is required

How does the finish affect longevity in exposed environments?


The galvanised coating slows corrosion on metal fastenings and extends service life when used outdoors or in humid conditions.

What gauge or cable sizes are compatible with the staples?


The 12mm internal clearance accommodates common small-diameter power and signal cables typically used in automation and electronics cabling.

How does pack quantity influence project planning?


A 1000-piece supply allows bulk deployment across multiple panels or machines, reducing downtime from resupply during large installations.

Are these staples suited to both site and workshop use?


Yes

the pack supports both field installation and repetitive workshop assembly tasks where numerous consistent fixings are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy