Rapesco Staple

Subtotal (1 box of 1000 units)*

$5.41

(exc. GST)

$5.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$5.41$0.005

*price indicative

RS Stock No.:
177-8739
Mfr. Part No.:
1237
Brand:
Rapesco
Find similar products by selecting one or more attributes.
Select all

Brand

Rapesco

Product Type

Staple

Staple Size

923/10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Rapesco Staples


The Rapesco staples are high-quality 10mm galvanised staples for Rapesco heavy-duty stapling machines using 923 type staples. It is also compatible with swing line heavy duty, Rapid Type 9, Rexel Type 23 and Type 66 and Novus Type 23 staplers. These will also fit 5 Star and Q-Connect heavy-duty staplers. The box contains 1,000 galvanised staples each with leg length of 10mm.

Features and Benefits


• All staples have been manufactured with a chisel point for easy insertion

• High quality steel wire with galvanised finish for increased durability

• Also compatible with Q-connect stapler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy