Wurth Elektronik Spacer Stud M3, 16 mm Body, Stainless Steel
- RS Stock No.:
- 176-8330
- Mfr. Part No.:
- 970160321
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.99
(exc. GST)
$10.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 910 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.999 | $9.99 | - |
| 20 - 40 | $0.974 | $9.74 | 2% |
| 50 - 90 | $0.949 | $9.49 | 5% |
| 100 - 240 | $0.924 | $9.24 | 7% |
| 250 + | $0.901 | $9.01 | 9% |
*price indicative
- RS Stock No.:
- 176-8330
- Mfr. Part No.:
- 970160321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 16mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 16mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
Wurth Elektronik Spacer Stud, 16mm Length, Hex Size 5.5mm - 970160321
This spacer stud is a hex-shaped, female-to-female connector designed to separate and secure assemblies where a robust, threaded standoff is required. Constructed from stainless steel with a gloss zinc plating, it provides a threaded coupling solution for M3 fastenings while meeting RoHS requirements for restricted substances. Its Compact length and hex profile suit applications requiring predictable torque transfer and easy wrenching.
Features and Benefits:
• Hex profile allows tool engagement and controlled torque transfer
• Female-to-female threading enables reversible interconnections
• Stainless steel construction offers mechanical strength for fastening
• Gloss zinc coating provides surface protection against handling wear
• RoHS conformity supports restricted‑substance specifications
• Female-to-female threading enables reversible interconnections
• Stainless steel construction offers mechanical strength for fastening
• Gloss zinc coating provides surface protection against handling wear
• RoHS conformity supports restricted‑substance specifications
Applications
• Suitable for fastening small electronic modules together
• Ideal for creating spaced mounting points in Compact assemblies
• Used with M3 screws to join stacked panels
• Can be used for securing components where an external thread is undesired
• Ideal for creating spaced mounting points in Compact assemblies
• Used with M3 screws to join stacked panels
• Can be used for securing components where an external thread is undesired
What threading configuration does it provide?
It features internal threads at both ends compatible with M3 externally threaded fasteners.
What is the hex engagement size for tooling?
The flat‑to‑flat dimension measures 5.5mm for spanners or sockets.
What is the overall axial length available?
The stud measures 16mm in length between its threaded ends.
Which finish covers the metal surface?
A gloss zinc plating is applied over the stainless steel substrate.
Does it meet any environmental substance standards?
It is compliant with RoHS restrictions.
- RS Stock No. 1768403
- Mfr. Part No. 970100321
Each (In a Pack of 10)
$0.551
- RS Stock No. 1768324
- Mfr. Part No. 970500361
Each (In a Pack of 10)
$1.665
- RS Stock No. 1768102
- Mfr. Part No. 970100321
Each (In a Box of 2500)
$0.236
- RS Stock No. 0736060
- Mfr. Part No. 970210321
1 Bag of 10
$15.38
Related links
- Wurth Elektronik Threaded Standoff 16mm Body Female/Female
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel










