Wurth Elektronik Spacer Stud M3, 50 mm Body, Steel
- RS Stock No.:
- 176-8324
- Distrelec Article No.:
- 304-31-010
- Mfr. Part No.:
- 970500361
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.65
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 November 2026
- Plus 5,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.665 | $16.65 | - |
| 130 - 240 | $1.623 | $16.23 | 2% |
| 250 + | $1.602 | $16.02 | 3% |
*price indicative
- RS Stock No.:
- 176-8324
- Distrelec Article No.:
- 304-31-010
- Mfr. Part No.:
- 970500361
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 50mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 50mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 50mm Length, 6mm Hex Across Flats - 970500361
This spacer stud provides a threaded female-to-female connection for separating components and creating fixed standoffs in assemblies. It is intended for applications requiring a hexagonal body for wrenching and a plated finish for surface protection. The component is suited to environments where standard M3 threading and a defined hole depth are required.
Features and Benefits:
• M3 threads on both ends enable straightforward panel-to-panel joining
• Hexagonal body allows positive torque with a 6mm spanner
• Gloss zinc finish reduces surface corrosion risk
• 6mm deep hole supports secure thread engagement
• Steel construction offers dimensional stability under load
• Hexagonal body allows positive torque with a 6mm spanner
• Gloss zinc finish reduces surface corrosion risk
• 6mm deep hole supports secure thread engagement
• Steel construction offers dimensional stability under load
Applications
• Suitable for mounting electronic modules with standard M3 fixings
• Ideal for separating chassis panels in Compact assemblies
• Used with printed circuit boards requiring female-female standoffs
• Can be used for fastening in test rigs and prototypes
• Ideal for separating chassis panels in Compact assemblies
• Used with printed circuit boards requiring female-female standoffs
• Can be used for fastening in test rigs and prototypes
What is the threaded configuration on this component?
It has M3 internal threads at both ends to accept M3 screws.
What tool size is required to tighten the body?
A 6mm across-flats hex key or spanner engages the hexagonal section.
How deep is the threaded hole for screw engagement?
The hole depth measures 6mm to provide consistent screw penetration.
What material and surface treatment are provided?
The part is MADE from steel with a gloss zinc-plated finish.
Is the product compliant with restricted substance standards?
It meets RoHS requirements.
Related links
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
