Wurth Elektronik Spacer Stud M3, 21 mm Body, Steel
- RS Stock No.:
- 736-060
- Mfr. Part No.:
- 970210321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.38 | $1.538 | - |
| 5 - 9 | $14.16 | $1.416 | $6.10 |
| 10 + | $12.78 | $1.278 | $26.00 |
*price indicative
- RS Stock No.:
- 736-060
- Mfr. Part No.:
- 970210321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 21mm | |
| Product Type | Spacer Stud | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 21mm | ||
Product Type Spacer Stud | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel spacer stud designed to provide reliable support and alignment in electronic equipment. Its suitable operating temperature range extends from -55 to +150 °C, ensuring versatility in various applications.
Manufactured from high-quality steel for durability
Gloss zinc surface offers corrosion resistance
Moisture Sensitivity Level (MSL) of 1 for stable handling
Inner Thread M3 allows easy integration in assemblies
Operates effectively within defined temperature limits
Related links
- Wurth Elektronik Spacer Stud 17mm Body Male/Female
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Wurth Elektronik Spacer Stud 16mm Body Male/Female
- Wurth Elektronik Spacer Stud M3 Brass
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
