Wurth Elektronik Threaded Standoff, M3 Thread, 16mm Body, Steel, Female/Female

Get a bulk buy discount

Add 5000 more to save 4%

View bulk pricing options

Subtotal (1 box of 2500 units)*

$1,647.50

(exc. GST)

$1,812.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
2500 - 2500$0.659$1,647.50-
5000 - 10000$0.628$1,570.004%
12500 +$0.588$1,470.0010%

*price indicative

RS Stock No.:
176-8099
Mfr. Part No.:
970160321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Wurth Elektronik Spacer Stud, 16mm Length, Hex Size 5.5mm - 970160321


This spacer stud is a hex-shaped, female-to-female connector designed to separate and secure assemblies where a robust, threaded standoff is required. Constructed from stainless steel with a gloss zinc plating, it provides a threaded coupling solution for M3 fastenings while meeting RoHS requirements for restricted substances. Its Compact length and hex profile suit applications requiring predictable torque transfer and easy wrenching.

Features and Benefits:


• Hex profile allows tool engagement and controlled torque transfer
• Female-to-female threading enables reversible interconnections
• Stainless steel construction offers mechanical strength for fastening
• Gloss zinc coating provides surface protection against handling wear
• RoHS conformity supports restricted‑substance specifications

Applications


• Suitable for fastening small electronic modules together
• Ideal for creating spaced mounting points in Compact assemblies
• Used with M3 screws to join stacked panels
• Can be used for securing components where an external thread is undesired

What threading configuration does it provide?


It features internal threads at both ends compatible with M3 externally threaded fasteners.

What is the hex engagement size for tooling?


The flat‑to‑flat dimension measures 5.5mm for spanners or sockets.

What is the overall axial length available?


The stud measures 16mm in length between its threaded ends.

Which finish covers the metal surface?


A gloss zinc plating is applied over the stainless steel substrate.

Does it meet any environmental substance standards?


It is compliant with RoHS restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy