Wurth Elektronik Threaded Standoff M3, 11 mm Body, Stainless Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.31

(exc. GST)

$6.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
  • Plus 110 unit(s) shipping from 23 November 2026
  • Plus 760 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.631$6.31
20 - 40$0.617$6.17
50 - 90$0.603$6.03
100 - 240$0.59$5.90
250 +$0.577$5.77

*price indicative

RS Stock No.:
176-8393
Mfr. Part No.:
970110321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

11mm

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

The Wurth Elektronik WA-SSTII is a 11mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M3.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy