Wurth Elektronik Spacer Stud M3, 10 mm Body, Steel

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save $5.04

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 9,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.551$5.51-
630 - 1240$0.543$5.43$5.04
1250 +$0.535$5.35$20.00

*price indicative

RS Stock No.:
176-8403
Distrelec Article No.:
304-31-006
Mfr. Part No.:
970100321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

10mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

10mm

Outside Diameter

5.5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 10mm Length, Steel - 970100321


This spacer stud provides a Compact female-to-female threaded standoff for mechanical assemblies and PCB supports. Machined in steel with a protective gloss zinc finish, it is intended to join components where a short, robust spacer with a hexagonal external form is required. The item meets RoHS standards for restricted substances and is suitable where a corrosion-resistant plated Interface is necessary.

Features and Benefits:


• Female-to-female threading enables secure two-sided attachment
• M3 threads deliver compatibility with standard fasteners
• Hex exterior allows positive spanner engagement
• 10mm overall length offers short standoff spacing
• Gloss zinc finish reduces surface corrosion risk

Applications


• Suitable for separating PCB layers in Compact enclosures
• Used with M3 fasteners for panel-to-panel mounting
• Ideal for stacked module support in control cabinets
• Can be used for secure spacing in electronic assemblies

What is the external form for tool engagement?


The hexagonal shape provides flats across which a spanner or socket can apply torque.

How deep are the threaded holes provided at each end?


Each end features an internal hole measured to the full 10mm depth for thread engagement.

What is the outside diameter across the flats?


The hex measures 5.5mm across the flats for sizing against mating clearance.

Which thread size is used at both ends?


Both ends are tapped to M3 thread to accept matching M3 fasteners.

What material and surface treatment are specified?


The part is manufactured from steel and finished with a gloss zinc plating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy