Wurth Elektronik Threaded Standoff M3, 30 mm Body, Steel
- RS Stock No.:
- 176-8412
- Distrelec Article No.:
- 304-31-008
- Mfr. Part No.:
- 970300321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 340 unit(s) ready to ship from another location
- Plus 2,260 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 310 | $1.052 | $10.52 | - |
| 320 - 620 | $1.034 | $10.34 | 1% |
| 630 + | $1.016 | $10.16 | 3% |
*price indicative
- RS Stock No.:
- 176-8412
- Distrelec Article No.:
- 304-31-008
- Mfr. Part No.:
- 970300321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII is a 30mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Polyamide
- RS PRO Standoff M3 Steel
- Essentra Threaded Standoff M3 Nylon
- Essentra Threaded Standoff M3 Brass
- HARWIN Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M2.5 Steel
