Wurth Elektronik Standoff M3, 12 mm Body, Steel
- RS Stock No.:
- 205-3031
- Mfr. Part No.:
- 970120321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,630 unit(s) ready to ship from another location
- Plus 1,370 unit(s) shipping from 27 November 2026
- Plus 4,000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.79 | $7.90 | - |
| 1000 - 1990 | $0.771 | $7.71 | 2% |
| 2000 + | $0.761 | $7.61 | 3% |
*price indicative
- RS Stock No.:
- 205-3031
- Mfr. Part No.:
- 970120321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 12mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 12mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 12mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 12mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 12mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
