AREXONS 400ml Red Smooth Primer Paint
- RS Stock No.:
- 643-598
- Mfr. Part No.:
- 3436
- Brand:
- AREXONS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 643-598
- Mfr. Part No.:
- 3436
- Brand:
- AREXONS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Can Size | 400ml | |
| Colour | Red | |
| Finish | Smooth | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Can Size 400ml | ||
Colour Red | ||
Finish Smooth | ||
- COO (Country of Origin):
- IT
The AREXONS Red High Temperature Acrylic Enamel is ideal for painting metal surfaces exposed to high temperatures, such as stove and oven parts, heating systems, barbecues, mufflers, and engine components. It resists temperatures up to 800°C. This special quick-drying silicone resin-based enamel offers strong adhesion on most surfaces and excellent heat resistance.
Contains micronized pigments with high coverage and homogeneous film
Dispenser button designed to limit dripping and obtain uniformity in the spray pattern
Self-cleaning valve
Dispenser button designed to limit dripping and obtain uniformity in the spray pattern
Self-cleaning valve
