AREXONS 400ml Transparent Primer Paint
- RS Stock No.:
- 284-568
- Mfr. Part No.:
- 2104
- Brand:
- AREXONS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-568
- Mfr. Part No.:
- 2104
- Brand:
- AREXONS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Can Size | 400ml | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Can Size 400ml | ||
Colour Transparent | ||
- COO (Country of Origin):
- IT
The AREXONS Gripping Primer is a fast drying acrylic pre treatment, ideal for surfaces where paints have poor adhesion. It facilitates the adhesion of the finishing paint on unreceptive plastic substrates such as polycarbonate, polypropylene and similar. Dispensing button designed to limit dripping and obtain uniformity in the spray rose. Formulated with non petroleum solvents.
Aerosol aspect
Touch dry in 20 minutes
Fully dry in 24 hours
Touch dry in 20 minutes
Fully dry in 24 hours
Related links
- AREXONS 400ml Red Primer Paint
- AREXONS 400ml Grey Primer Paint
- AREXONS 400ml Grey Matt Primer Paint
- RS PRO 400ml Grey Smooth Primer Paint
- AREXONS 400ml No RAL Clear Gloss Spray Paint
- AREXONS 400ml No RAL Clear Spray Paint
- AREXONS 400ml No RAL Silver Gloss Zinc Spray Paint
- AREXONS 500ml Red Fluorescent Spray Paint
