HPM LED 110 mm 230V ac, 240 V ac

Subtotal (1 unit)*

$71.46

(exc. GST)

$78.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.46

*price indicative

RS Stock No.:
273-1207
Mfr. Part No.:
DLI904KTILTWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Downlight

Lamp Type

LED

Luminous Flux

760lm

Voltage

230V ac, 240V ac

Diameter

110mm

IP Rating

IP44

Minimum Operating Temperature

-10°C

Lifespan

35000h

Maximum Operating Temperature

45°C

Colour

Cool White

Colour Temperature

4000K

Standards/Approvals

AS/NZS 60598.2.2, AS/NZS 3000

Length

80mm

Dimmable

Yes

Series

DLI90

Cutout Size

90mm

Lamp Supplied

Yes

COO (Country of Origin):
HK
The HPM Downlights has functional design and classic finish. The Downlights is ideal for all rooms in the house. At only 7W the Downlights delivers maximum brightness with limited power consumption.

It is weatherproof

It is suitable for external and undercover installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy