HPM LED 75 mm 12V
- RS Stock No.:
- 273-1297
- Mfr. Part No.:
- LMR16704KWE
- Brand:
- HPM
Subtotal (1 unit)*
$78.17
(exc. GST)
$85.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.17 |
*price indicative
- RS Stock No.:
- 273-1297
- Mfr. Part No.:
- LMR16704KWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Voltage | 12V | |
| IP Rating | IP44 | |
| Luminous Efficacy | 85Lm/W | |
| Lifespan | 35000h | |
| Depth | 75mm | |
| Colour | 3000 K, 4000 K | |
| Colour Temperature | 4000K | |
| Standards/Approvals | No | |
| Series | LMR16 | |
| Cutout Size | 90mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Type LED | ||
Product Type Downlight | ||
Voltage 12V | ||
IP Rating IP44 | ||
Luminous Efficacy 85Lm/W | ||
Lifespan 35000h | ||
Depth 75mm | ||
Colour 3000 K, 4000 K | ||
Colour Temperature 4000K | ||
Standards/Approvals No | ||
Series LMR16 | ||
Cutout Size 90mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- HK
The HPM MR16 retrofit LED downlight has been designed as a DIY upgrade to existing MR16 halogen downlights. It is compatible with all transformers.
Easy DIY replacement
It is weatherproof
