Visaton 60W Horn Speaker, 8 Ω 20000 Hz, 70 Hz
- RS Stock No.:
- 526-822
- Mfr. Part No.:
- 31065
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$36.88
(exc. GST)
$40.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.88 | - |
| 10 + | $33.91 | 8% |
*price indicative
- RS Stock No.:
- 526-822
- Mfr. Part No.:
- 31065
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 87dB | |
| Impedance | 8Ω | |
| Output Power | 60W | |
| Hazardous Area Certification | No | |
| Diameter | 160mm | |
| Depth | 4mm | |
| Maximum Frequency Response | 20000Hz | |
| Standards/Approvals | No | |
| Weight | 470g | |
| Height | 4mm | |
| Minimum Frequency Response | 70Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 87dB | ||
Impedance 8Ω | ||
Output Power 60W | ||
Hazardous Area Certification No | ||
Diameter 160mm | ||
Depth 4mm | ||
Maximum Frequency Response 20000Hz | ||
Standards/Approvals No | ||
Weight 470g | ||
Height 4mm | ||
Minimum Frequency Response 70Hz | ||
- COO (Country of Origin):
- CN
