HPM LED 76 mm 240V 7 W

Subtotal (1 unit)*

$61.06

(exc. GST)

$67.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$61.06

*price indicative

RS Stock No.:
273-1205
Mfr. Part No.:
DLI9002
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Lamp Type

LED

Product Type

Downlight

Luminous Flux

880lm

Voltage

240V

Luminous Efficacy

125Lm/W

Power

7W

IP Rating

IP44

Lifespan

35000h

Housing Finish

Brushed Chrome, White, Black

Maximum Operating Temperature

90°C

Colour

Warm White, Cool White

Length

118mm

Depth

76mm

Standards/Approvals

No

Colour Temperature

4000k

Series

DLI

Dimmable

Yes

Lamp Supplied

Yes

The HPM Downlights has functional design and classic finish. The Downlights is ideal for all rooms in the house. At only 7W the Downlights delivers maximum brightness with limited power consumption.

Fitted with 1m flex and plug

Suitable for slab canisters

Related links