HPM Dimmable LED Light LED Lamp, 240 V, 190 x 82 mm, 8.5W
- RS Stock No.:
- 273-1158
- Mfr. Part No.:
- CFOLLEDWE
- Brand:
- HPM
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$118.51
(exc. GST)
$130.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $118.51 |
- RS Stock No.:
- 273-1158
- Mfr. Part No.:
- CFOLLEDWE
- Brand:
- HPM
Related links
- HPM Dimmable LED light LED Lamp, 240 V, 190mm, 8.5W
- HPM LED Oyster Non Dimmable LED Lamp, 240 V, 340 x 110 mm, 17 W
- HPM LED Oyster Non Dimmable LED Lamp, 240 V, 328 x 110 mm, 17 W
- Weidmüller 7.5 W LED Batten Light, 24 V dc LED Batten, 1 Lamp, 240...
- Sanyo Denki 190AD Series Centrifugal Fan, 230 V ac, 583cfm, AC...
- HPM L375HLES 375 W ES Heat Lamp 182 mm, 240 V
- 11 W LED Batten Light, 220-240 V LED Luminaire, 1 Lamp, 900 mm Long, IP20
- LED Bulbs