ABB, 22L009H Wire Splice Splice Connector, Uninsulated, Tin 5 AWG
- RS Stock No.:
- 253-1284
- Mfr. Part No.:
- 7TAI029020R0017
- Brand:
- ABB
Subtotal (1 pack of 100 units)*
$101,298.60
(exc. GST)
$111,428.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1,012.986 | $101,298.60 |
*price indicative
- RS Stock No.:
- 253-1284
- Mfr. Part No.:
- 7TAI029020R0017
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 0.32in | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 5AWG | |
| Series | 22L009H | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 0.32in | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 5AWG | ||
Series 22L009H | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire double splice has 72,000 to 132,000 circular mil area. The material used is copper alloy (tin plated).
Length 0.32 inches
Width 0.55 inches
Height 0.93 inches
Wire range 16 AWG to 5 AWG
Related links
- Thomas & Betts Uninsulated, Tin Plated 5 AWG
- ABB Uninsulated, Tin Plated 1 AWG
- Thomas & Betts Uninsulated, Tin Plated 17 AWG
- Thomas & Betts Uninsulated, Tin Plated 10 AWG
- Thomas & Betts Uninsulated, Tin Plated 2 AWG
- Thomas & Betts Uninsulated, Tin Plated 4 AWG
- Thomas & Betts Uninsulated, Tin Plated 12 AWG
- ABB Wire Splice Connector Tin 10 (Maximum) mm²