Thomas & Betts, 220015 Wire Splice Splice Connector, Uninsulated, Tin Plated 4 AWG
- RS Stock No.:
- 253-1274
- Mfr. Part No.:
- 7TAI029010R0010
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$4,518.40
(exc. GST)
$4,970.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $90.368 | $4,518.40 |
*price indicative
- RS Stock No.:
- 253-1274
- Mfr. Part No.:
- 7TAI029010R0010
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 1.5in | |
| Minimum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Series | 220015 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 1.5in | ||
Minimum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Series 220015 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire splice has 50,000 to 115,000 circular mil area. The material used is copper alloy (tin plated).
Length 1.50 inches
Width of 0.88 inches
Height of 0.77 inches
Wire range 10 AWG to 6 AWG
Related links
- Thomas & Betts Natural Tin Plated 4 AWG
- Thomas & Betts Uninsulated, Tin Plated 17 AWG
- Thomas & Betts Uninsulated, Tin Plated 12 AWG
- Thomas & Betts Uninsulated, Tin Plated 2 AWG
- Thomas & Betts Uninsulated, Tin Plated 10 AWG
- Thomas & Betts Uninsulated, Tin Plated 5 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- Thomas & Betts Metallic Tin Plated 3 AWG