Thomas & Betts, 22L009 Wire Splice Splice Connector, Uninsulated, Tin Plated 5 AWG
- RS Stock No.:
- 253-1277
- Mfr. Part No.:
- 7TAI029010R0016
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$415.10
(exc. GST)
$456.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.151 | $415.10 |
*price indicative
- RS Stock No.:
- 253-1277
- Mfr. Part No.:
- 7TAI029010R0016
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 0.32in | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 5AWG | |
| Insulation | Uninsulated | |
| Series | 22L009 | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 0.32in | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 5AWG | ||
Insulation Uninsulated | ||
Series 22L009 | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire splice has 36,120 to 86,000 circular mil area. The material used is copper alloy (tin plated).
Length 0.32 inches
Width 0.55 inches
Height 0.46 inches
Wire range 16 AWG to 5 AWG
Related links
- Thomas & Betts Uninsulated, Tin Plated 17 AWG
- Thomas & Betts Uninsulated, Tin Plated 2 AWG
- Thomas & Betts Uninsulated, Tin Plated 10 AWG
- Thomas & Betts Uninsulated, Tin Plated 4 AWG
- Thomas & Betts Uninsulated, Tin Plated 12 AWG
- Thomas & Betts Natural Tin Plated 4 AWG
- ABB Uninsulated, Tin Plated 1 AWG
- ABB Uninsulated, Tin 5 AWG