Thomas & Betts, 22L006 Wire Splice Splice Connector, Uninsulated, Tin Plated 12 AWG

Subtotal (1 pack of 1000 units)*

$683.00

(exc. GST)

$751.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.683$683.00

*price indicative

RS Stock No.:
253-1276
Mfr. Part No.:
7TAI029010R0014
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Splice Type

Wire Splice

Product Type

Splice Connector

Overall Length

0.44in

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

12AWG

Insulation

Uninsulated

Contact Length

0.44in

Series

22L006

Contact Material

Copper Alloy

Termination Type

Crimp

Contact Plating

Tin Plated

Thickness

0.22in

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB insulation piercing magnet wire splice has 2,580 to 12,330 circular mil area. The material used is copper alloy (tin plated).

Length 0.44 inches

Width 0.25 inches

Height 0.22 inches

Wire range 16 AWG to 12 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy