Thomas & Betts, 210214S Wire Splice Splice Connector, Uninsulated, Tin Plated 10 AWG
- RS Stock No.:
- 253-1273
- Mfr. Part No.:
- 7TAI029010R0007
- Brand:
- Thomas & Betts
Subtotal (1 pack of 250 units)*
$868.00
(exc. GST)
$954.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $3.472 | $868.00 |
*price indicative
- RS Stock No.:
- 253-1273
- Mfr. Part No.:
- 7TAI029010R0007
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 0.63in | |
| Minimum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Series | 210214S | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 0.63in | ||
Minimum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Series 210214S | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire splice has 4,110 to 20,760 circular mil area. The material used is copper alloy (tin plated).
Length 0.63 inches
Width 0.38 inches
Height 0.37 inches
Wire range 14 AWG to 10 AWG
Related links
- Thomas & Betts Metallic Tin Plated 10 AWG
- Thomas & Betts Uninsulated, Tin Plated 12 AWG
- Thomas & Betts Uninsulated, Tin Plated 17 AWG
- Thomas & Betts Uninsulated, Tin Plated 2 AWG
- Thomas & Betts Uninsulated, Tin Plated 5 AWG
- Thomas & Betts Uninsulated, Tin Plated 4 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- Thomas & Betts Natural Tin Plated 4 AWG