MECATRACTION, MJ Butt Connector, Uninsulated, Electro Tinned 5 AWG
- RS Stock No.:
- 265-0453
- Mfr. Part No.:
- MJ16C
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$215.50
(exc. GST)
$237.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $2.155 | $215.50 |
*price indicative
- RS Stock No.:
- 265-0453
- Mfr. Part No.:
- MJ16C
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 34mm | |
| Minimum Wire Size AWG | 5AWG | |
| Diameter | 8mm | |
| Maximum Wire Size AWG | 5AWG | |
| Insulation | Uninsulated | |
| Series | MJ | |
| Contact Material | Copper | |
| Contact Plating | Electro Tinned | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 34mm | ||
Minimum Wire Size AWG 5AWG | ||
Diameter 8mm | ||
Maximum Wire Size AWG 5AWG | ||
Insulation Uninsulated | ||
Series MJ | ||
Contact Material Copper | ||
Contact Plating Electro Tinned | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction MJ series copper butt connector with electrolytic tinning process, bell entry from 6 mm² and inspection hole with cable stopper.
Electrolytic tinning process
Bell entry from 6 mm² and inspection hole with cable stopper
Related links
- MECATRACTION Uninsulated, Electro Tinned 2 AWG
- MECATRACTION Uninsulated, Electro Tinned 7 AWG
- MECATRACTION Uninsulated, Electro Tinned 3 AWG
- MECATRACTION Uninsulated, Electro Tinned 0 AWG
- MECATRACTION Uninsulated, Electro Tinned 15 AWG
- MECATRACTION Uninsulated, Electro Tinned 13 AWG
- MECATRACTION Uninsulated, Electro Tinned 10 AWG
- MECATRACTION Uninsulated, Electro Tinned 4 AWG
