TE Connectivity, 53645 Open Barrel Splice Connector, Natural, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 506-007
- Mfr. Part No.:
- 53645-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
$4,847.34
(exc. GST)
$5,332.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,847.34 | $2.424 |
*price indicative
- RS Stock No.:
- 506-007
- Mfr. Part No.:
- 53645-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Open Barrel | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Natural | |
| Series | 53645 | |
| Contact Plating | Tin | |
| Termination Type | Strip Tap | |
| Thickness | 760μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Open Barrel | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Natural | ||
Series 53645 | ||
Contact Plating Tin | ||
Termination Type Strip Tap | ||
Thickness 760μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Strip tap connector is designed for optimal performance in various electrical applications. Crafted with a type 5 body made from high-quality materials, this connector offers reliable and efficient connectivity for 16 to 14 AWG wires, ensuring that it meets the stringent requirements of modern electronic systems. Its tin plating enhances durability, providing resistance against corrosion while maintaining excellent conductivity. Packaged neatly in boxes of 2000, this product is an ideal choice for industrial applications, where quality and efficiency are paramount. This connector is not just designed for functionality; it also caters to eco-conscious customers by adhering to multiple compliance standards including EU RoHS and ELV directives, ensuring it is safe for the environment.
Engineered for use with foil terminals, providing enhanced compatibility
Uninsulated design ensures easy integration into existing systems
Type 5 body construction delivers superior strength and reliability
Eco-friendly compliance with international directives ensures safety and sustainability
Suits a range of wire sizes, catering to diverse installation needs
High-quality tin plating offers excellent corrosion resistance
Supplied in bulk packaging for efficient usage in large projects
Low halogen content ensures minimal environmental impact
