HellermannTyton, HCRN Wire Splice Wire Splice Connector, Insulated, Tin 28 AWG

Subtotal (1 pack of 5 units)*

$6.42

(exc. GST)

$7.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.284$6.42

*price indicative

RS Stock No.:
241-8653
Mfr. Part No.:
HCRN-5-BLISTER
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Wire Splice Connector

Splice Type

Wire Splice

Overall Length

26mm

Minimum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size AWG

28AWG

Series

HCRN

Contact Material

Stainless Steel, Tinned Copper

Termination Type

Push-in

Contact Plating

Tin

Thickness

20.5mm

Standards/Approvals

ENEC, cULus, EN60998-2-2:2004, CE

COO (Country of Origin):
CN
The HellermannTyton releasable wire connector blister pack are used for all types of wires to connect cable and conductors in the field of electrical installation. The connectors can be used in all kinds of junction boxes either on-wall or flush-mounted.

Universal push-in wire connector for solid, stranded and fine-stranded wires

Wire clamping range 0.2-4.0 mm²

Dimensions(mm) height 14 length 26 width 20.5

Maximum current 32A

Maximum voltage 450V

Material polycarbonate

Operating Temperature -30 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy