Molex, 19003 Quick Splice Crimp Quick Disconnect Terminal, Yellow, Insulated, Tin 24 AWG
- RS Stock No.:
- 259-2423
- Mfr. Part No.:
- 19003-0103
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.34
(exc. GST)
$4.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.434 | $4.34 | - |
| 100 - 240 | $0.381 | $3.81 | 12% |
| 250 - 490 | $0.346 | $3.46 | 20% |
| 500 - 990 | $0.316 | $3.16 | 27% |
| 1000 + | $0.291 | $2.91 | 32% |
*price indicative
- RS Stock No.:
- 259-2423
- Mfr. Part No.:
- 19003-0103
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 19.8mm | |
| Diameter | 1.9mm | |
| Minimum Wire Size AWG | 26AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | 19003 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 19.8mm | ||
Diameter 1.9mm | ||
Minimum Wire Size AWG 26AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series 19003 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex insulkrimp quick disconnect, female, for 24-26 (0.20-0.12mm²) with continuous molded strip, tab 4.75 x 0.51mm in yellow Color.
Barrel type closed
Color - resin yellow
Gender female
Glow-wire capable no
Insulation nylon (PA)
Wire insulation diameter 1.90mm max
Wire size AWG 24, 26
Related links
- Molex Yellow Tin 24 AWG
- Molex Red Tin 18 AWG
- Molex Yellow Tin 16 AWG
- Molex Yellow Tin 10 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex Blue Tin 14 AWG