Gedore Open End Spanner Metric, 157mm Overall

Subtotal (1 unit)*

$21.33

(exc. GST)

$23.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.33

*price indicative

RS Stock No.:
772-3296
Mfr. Part No.:
6 10x11
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Size

10 → 11 mm²

Product Type

Open End Spanner

Unit of Measure

Metric

Sub Type

Double Ended

VDE/1000V Approved

No

Material

Vanadium Steel

Head Type

Offset

Overall Length

157mm

Finish

Chrome

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

ISO 10102, DIN 3110, ISO 1085, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Open-Ended Spanner, 10 and 11mm Sizes, Chrome-Plated Vanadium Steel Body Material - 6 Series - 6 10x11


Need to tackle nuts of different sizes? This open-ended spanner from GEDORE serves a double shift. It has a 10mm jaw on one end and an 11mm jaw on the other for a tight fit around nuts and bolts. It's made from chrome vanadium steel that stands up to impact and corrosion, so you know you've got a tool with you for the long haul.

Features & Benefits


• Sizes are engraved on both ends for ease of identification in your toolbox

• Overall length of 157mm gives easy access to hard-to-reach spots

Applications


• DIY repairs

• Factory production lines

• Automotive engineering

How do I know when this spanner has reached its maximum torque?


This spanner starts to deform when it reaches overload, so you know when to stop turning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy