Gedore Open End Spanner Metric, 205mm Overall
- RS Stock No.:
- 772-3321
- Mfr. Part No.:
- 6 16x17
- Brand:
- Gedore
Subtotal (1 unit)*
$46.71
(exc. GST)
$51.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.71 |
*price indicative
- RS Stock No.:
- 772-3321
- Mfr. Part No.:
- 6 16x17
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 16 → 17 mm² | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open Ended Insert | |
| Material | Vanadium Steel | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 10102, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 16 → 17 mm² | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
VDE/1000V Approved No | ||
Head Type Open Ended Insert | ||
Material Vanadium Steel | ||
Overall Length 205mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 10102, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, Chrome-Plated Vanadium Steel Body Material, 16 and 17mm Jaw Sizes - 6 Series - 6 16x17
Do you need a device to get to grips with nuts and bolts? Choose this open-ended spanner from GEDORE to crank your toolkit to the next level. It's a handy component that offers two head sizes of 16 and 17mm, so you only need one tool for multiple jobs. As it's made from robust vanadium steel, it resists impact and wear for prolonged performance. Thanks to its super-slim design, it's a cinch to access tight areas.
Features & Benefits
• Light weight of 128g means it's easy to carry
• Chrome finish keeps corrosion at bay
• Compact overall length of 205mm means it fits neatly in your toolbox
Applications
• DIY jobs
• Mechanical engineering
• Machine maintenance
How do I know what size this tool is?
This spanner has its sizes marked on the open ends, so you can quickly identify which one you need for the job.
Related links
- Gedore Open End Spanner Metric, 205 mm Overall
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
- Gedore Open End Spanner Metric, 140 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 280 mm Overall
- Gedore Open End Spanner Metric, 250 mm Overall
- Gedore Open End Spanner Metric, 122 mm Overall












