Gedore Open End Spanner Metric, 236mm Overall
- RS Stock No.:
- 772-3331
- Mfr. Part No.:
- 6 19x22
- Brand:
- Gedore
Subtotal (1 unit)*
$32.06
(exc. GST)
$35.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.06 |
*price indicative
- RS Stock No.:
- 772-3331
- Mfr. Part No.:
- 6 19x22
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 19 x 22 mm | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 236mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, DIN 3110, ISO 10102, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 19 x 22 mm | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 236mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, DIN 3110, ISO 10102, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, Vanadium Steel Material, 19 and 22mm Sizes - 6 Series - 6 19x22
Get a handle on your fasteners with this open-ended spanner from GEDORE. It helps you make quick work of tightening or loosening nuts and bolts. As one end tackles 19mm fixings and the other takes care of 22mm ones, this tool is a two-in-one workmate. It's made from rugged vanadium steel for resistance to wear and impact, so it rolls with the punches for long-lasting reliability in tough environments.
Features & Benefits
• Chrome plating for increased corrosion resistance
• Precisely ground jaw fits like a glove around fasteners to maximise application force
• Compact length of 236mm means it fits easily in your toolbox
Applications
• Automotive maintenance
• Engineering workshops
• DIY jobs
• Construction sites
How can I tell the size of this spanner?
Each end has a size stamp, so it's a doddle to find the right spanner for the job.
Related links
- BETA Double Ended Open Spanner Metric, 236 mm Overall
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
- Gedore Open End Spanner Metric, 205 mm Overall
- Gedore Open End Spanner Metric, 140 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 280 mm Overall
- Gedore Open End Spanner Metric, 157 mm Overall
