Facom Double Ended Open Spanner Metric, 75mm Overall
- RS Stock No.:
- 188-3737
- Mfr. Part No.:
- 34.5.5
- Brand:
- Facom
Subtotal (1 unit)*
$24.83
(exc. GST)
$27.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.83 |
*price indicative
- RS Stock No.:
- 188-3737
- Mfr. Part No.:
- 34.5.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 5.5 mm | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open Ended Insert | |
| Overall Length | 75mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 691, ISO 691, ISO 3318, NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 5.5 mm | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open Ended Insert | ||
Overall Length 75mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 691, ISO 691, ISO 3318, NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
"Midget" open end wrenches: short shank and slim heads for manoeuvrability in confined spaces.
Heads hinged at 15° and 75° allow to intervene on nuts inaccessible with a standard wrench.
Metric sizes: 3.2 to 17 mm.
Presentation: satin chrome finish.
Related links
- Facom Open End Spanner Metric, 75 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric 282 mm Overall
- Facom Double Ended Open Spanner Metric, 150 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Metric, 175 mm Overall
- Facom Double Ended Open Spanner Metric, 250 mm Overall
