Gedore Open End Spanner Metric, 188mm Overall

Subtotal (1 unit)*

$28.33

(exc. GST)

$31.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.33

*price indicative

RS Stock No.:
772-3319
Mfr. Part No.:
6 14x15
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Open End Spanner

Sub Type

Double Ended

Size

14 → 15 mm²

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Vanadium Steel

Head Type

Offset

Overall Length

188mm

Finish

Chrome

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

ISO 10102, ISO 1085, ISO 3318, DIN 3110

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Open-Ended Spanner, Chrome Vanadium Steel Material, 14 and 15mm Bolt Diameters - 6 Series - 6 14x15


Bolt your workpiece's joints down with this GEDORE open-ended spanner. Thanks to its precision-cut ends, it firmly grips fasteners so you can wrap assembly jobs up in no time. As it handles 14 and 15mm nuts, there's no need to switch out your tool between jobs. The tool bends in the event of an overload, so it doesn't crack under pressure for safer use. As the spanner's shaft has a length of 188mm, it's a safe bet for tightening components in hard-to-reach areas.

Features & Benefits


• Matt surface to minimise the risk of glare in bright conditions

• Robust steel body shakes off wear and impact

Applications


• Construction sites

• Workshops and garages

• Building maintenance

Can I use this tool in damp areas?


Yes, this spanner comes with chrome plating for resistance to corrosion, so it stays strong in damp conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy