Facom Spanner 8 mm Metric

Subtotal (1 unit)*

$17.95

(exc. GST)

$19.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.95

*price indicative

RS Stock No.:
216-559
Mfr. Part No.:
441.8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

8 mm Metric

Unit of Measure

Metric

Product Type

Spanner

Finish

Satin Chrome

Number of Points

6

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.

6 Point box end

Higher torque needed to remove rounded bolts and stuck bolts

Dimpled L beam design provides comfort and control

Satin chrome finish for differentiation and corrosion resistance

  • RS Stock No. 2703314
  • Mfr. Part No. 50-16
Each
$19.31
  • RS Stock No. 0216558
  • Mfr. Part No. 441.7
Each
$16.97
  • RS Stock No. 0593854
  • Mfr. Part No. 70692
Each
$119.71
  • RS Stock No. 0593791
  • Mfr. Part No. 70180
Each
$170.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy