Gedore Open End Spanner Metric, 178mm Overall

Subtotal (1 unit)*

$19.66

(exc. GST)

$21.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.66

*price indicative

RS Stock No.:
772-3303
Mfr. Part No.:
6 13x14
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Double Ended

Product Type

Open End Spanner

Size

13 → 14 mm²

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Vanadium Steel

Head Type

Offset

Overall Length

178mm

Finish

Chrome

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

ISO 10102, DIN 3110, ISO 1085, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Open-Ended Spanner, 13 and 14mm Sizes, 178mm Length - 6 Series - 6 13x14


Get a good grip when fastening and loosening nuts and bolts with this open-ended spanner from GEDORE. This tool features jaws on both ends, so you're all set to go to work on 13 and 14mm fittings. Thanks to its tough chrome vanadium steel body, it won't crack or break if it's overloaded, so your hands stay out of harm's way. The spanner's slim shank gives you high torque, so you can reach for it when there's a tough nut to crack.

Features & Benefits


• Head is precision-ground to give maximum contact with fasteners

• Stamped-on sizes for quick tool identification

• Bright chrome finish makes it easy to keep clean

Applications


• Aerospace engineering

• Construction sites

• Metalworking

• Repair shops

How long is this spanner?


Thanks to its overall length of 178mm, this spanner goes the distance when you're working in hard-to-reach spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy