STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- RS Stock No.:
- 270-2056
- Mfr. Part No.:
- 40171414
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$63.57
(exc. GST)
$69.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $63.57 |
*price indicative
- RS Stock No.:
- 270-2056
- Mfr. Part No.:
- 40171414
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 0.551 in | |
| VDE/1000V Approved | No | |
| Head Type | Ratchet | |
| Material | Chrome Steel | |
| Overall Length | 185mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 0.551 in | ||
VDE/1000V Approved No | ||
Head Type Ratchet | ||
Material Chrome Steel | ||
Overall Length 185mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
- RS Stock No. 2702084
- Mfr. Part No. 41171414
Each
$81.02
- RS Stock No. 2702083
- Mfr. Part No. 41171313
Each
$80.24
- RS Stock No. 2702058
- Mfr. Part No. 40171616
Each
$72.63
- RS Stock No. 2702080
- Mfr. Part No. 41171010
Each
$70.49
Related links
- STAHLWILLE Combination Ratchet Spanner, 190 mm Overall 0.551 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 145 mm Overall 1/2 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 158 mm Overall 0.393 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 200 mm Overall 15 x 15 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in












