STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- RS Stock No.:
- 270-2060
- Mfr. Part No.:
- 40171818
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$84.85
(exc. GST)
$93.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.85 |
*price indicative
- RS Stock No.:
- 270-2060
- Mfr. Part No.:
- 40171818
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 0.7 in | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel | |
| Overall Length | 240mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 0.7 in | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Steel | ||
Overall Length 240mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 240mm Overall Length, Chrome Finish - 40171818
This combination ratchet spanner is built with chrome steel and measures 240mm in overall length. It combines a ratchet mechanism with a combination head, providing efficiency and versatility for a wide range of mechanical tasks.
Features & Benefits
• Chrome steel construction for strength and long-lasting use
• Ratchet mechanism for quick and easy operation
• 240mm overall length for added leverage
• RoHS compliant for environmental safety
• Ratchet mechanism for quick and easy operation
• 240mm overall length for added leverage
• RoHS compliant for environmental safety
**Applications**
• Ideal for automotive and mechanical repairs
• Used for tightening and loosening tasks in confined spaces
• Suitable for general-purpose use in workshops
• Perfect for requiring high torque and fast work
• Used for tightening and loosening tasks in confined spaces
• Suitable for general-purpose use in workshops
• Perfect for requiring high torque and fast work
What is the length of the combination ratchet spanner?
It has an overall length of 240mm, offering a balance between leverage and manoeuvrability.
Is this tool compliant with RoHS?
Yes, this combination ratchet spanner is RoHS compliant, ensuring it meets environmental standards.
How does the ratchet mechanism benefit users?
The ratchet mechanism allows for quicker and more efficient work without needing to reposition the tool.
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 145 mm Overall 1/2 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 165mm Overall 0.433 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 230mm Overall 0.669 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 158 mm Overall 0.393 in
