- RS Stock No.:
- 205-5107
- Mfr. Part No.:
- WL280-2R4331
- Brand:
- Sick
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$286.27
(exc. GST)
$314.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $286.27 |
- RS Stock No.:
- 205-5107
- Mfr. Part No.:
- WL280-2R4331
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Overview
The W280-2 consists of three high-performance sensor types – energetic photoelectric proximity sensor, photoelectric retro-reflective sensor and through-beam photoelectric sensor. The AC/DC devices (-2Hxxxx) are compliant with EN 61000-6-3 (electromagnetic interference for residential, commercial and light-industrial environments) which makes the sensor especially suitable for door and gates areas. In other branches the fast install kit provides a rotatable M12 connector, cable or screw terminal connection which offer a quick and easy setup even in space-restricted conditions. Devices with potentiometer and light/dark switching provide application flexibility. In addition, these sensors are available in DC and AC/DC versions.
At a glance
Easily visible red light thanks to BrightLight LED
Potentiometer for adjusting the sensing range/sensitivity
Light/dark switching (DC devices only)
Rotatable male connector, cable connection or terminal connection
Versions for 10 – 30 V DC or 24 – 240 V DC/AC voltage supply
AC/DC devices (-2Hxxxx) are compliant with EN-61000-6-3 (electromagnetic interference for "residential, commercial and light industrial environments)
BEF-W280 mounting bracket made of stainless steel (1.4301) included in delivery
Potentiometer for adjusting the sensing range/sensitivity
Light/dark switching (DC devices only)
Rotatable male connector, cable connection or terminal connection
Versions for 10 – 30 V DC or 24 – 240 V DC/AC voltage supply
AC/DC devices (-2Hxxxx) are compliant with EN-61000-6-3 (electromagnetic interference for "residential, commercial and light industrial environments)
BEF-W280 mounting bracket made of stainless steel (1.4301) included in delivery
Your Benefit
Simple and fast commissioning with the highly visible light spot of the BrightLight LED
Simple operation via potentiometer
Light/dark switching provides application flexibility
All necessary mounting and operating accessories are included in delivery, enabling quick and easy setup: since mounting bracket (stainless steel 1.4301) is included in delivery scope
DC devices and AC/DC devices available in the same housing, allowing electrical flexibility
Less contamination due to high operating reserves, reducing downtime
Simple operation via potentiometer
Light/dark switching provides application flexibility
All necessary mounting and operating accessories are included in delivery, enabling quick and easy setup: since mounting bracket (stainless steel 1.4301) is included in delivery scope
DC devices and AC/DC devices available in the same housing, allowing electrical flexibility
Less contamination due to high operating reserves, reducing downtime
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 15 m |
Output Type | Relay |
Electrical Connection | Cable Gland |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | LED |
IP Rating | IP66, IP67 |
Response Time | 15 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | W280-2 |
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 15 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 12 m...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 15 m...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 15...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.03 - 15...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 15...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 10 mm →...