STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
- RS Stock No.:
- 270-2061
- Mfr. Part No.:
- 40171919
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$86.10
(exc. GST)
$94.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.10 |
*price indicative
- RS Stock No.:
- 270-2061
- Mfr. Part No.:
- 40171919
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 19 mm x 19 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 255mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Number of Points | 72 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 19 mm x 19 mm | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 255mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Number of Points 72 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 19mm Nominal size, 255mm Overall Length - 40171919
This combination ratchet spanner is a hand tool designed to apply torque to hexagonal fasteners in metric systems within industrial settings. It combines an open-ended jaw with a ratcheting box end to allow both quick tightening and precise torque application. The tool is finished for corrosion resistance and intended for use by professionals in automation, electronics, electrical and mechanical trades.
Features and Benefits:
• 72 tooth ratchet provides fine engagement for limited swing access
• 15° offset reduces knuckle interference when working in confined spaces
• Chrome alloy steel construction offers strength for repetitive use
• Chrome plated finish aids corrosion resistance and eases cleaning
• Metric 19x19mm sising ensures compatibility with standard fasteners
• RoHS compliance minimises restricted substance content for site requirements
• 15° offset reduces knuckle interference when working in confined spaces
• Chrome alloy steel construction offers strength for repetitive use
• Chrome plated finish aids corrosion resistance and eases cleaning
• Metric 19x19mm sising ensures compatibility with standard fasteners
• RoHS compliance minimises restricted substance content for site requirements
Applications
• Suitable for assembly and maintenance in automation equipment
• Ideal for fastening tasks on electrical enclosures and panels
• Used with mechanical drives and transmissions during servicing
• Can be used for electronics rack installation and cabinet work
• Ideal for fastening tasks on electrical enclosures and panels
• Used with mechanical drives and transmissions during servicing
• Can be used for electronics rack installation and cabinet work
What is the ratchet engagement detail and how does it affect access?
The mechanism uses 72 engagement points which allow very small angular increments between clicks, enabling work in tight clearances with minimal handle movement.
What materials and finish ensure durability in workshop environments?
The tool is MADE from chrome alloy steel and has a chrome-plated surface which enhances resistance to surface wear and facilitates routine cleaning.
Is this tool suitable for metric-only fasteners?
Yes, the design and sising are metric and match hex fasteners specified in metric dimensions.
Does the product meet electrical safety VDE standards for live work?
It is not VDE/1000V approved and therefore not intended for live electrical isolation tasks.
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 250 mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 248 mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 to 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
